Analog Devices MAX9692ESE

Comparator Single 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9692ESE.

SHENGYU ELECTRONICS

Datasheet12 pages14 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX9692ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
Stock
117,892
99,574
Authorized Distributors
0
3
Case/Package
SOIC
-
Number of Pins
-
-
Input Offset Voltage (Vos)
6.5 mV
-
Propagation Delay
1.8 ns
-
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
9.5 V
-
Max Supply Voltage
10.5 V
-

Descriptions

Descriptions of Analog Devices MAX9692ESE provided by its distributors.

Comparator Single 16-Pin SOIC N
IC COMPARATOR 1 W/LATCH 16SOIC
IC COMP ECL SNGL W/LATCH 16-SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated