Analog Devices MAX9692ESE+

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
$ 6.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9692ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS861AIDT
Tape & Reel (TR) TS861 Push-Pull 0.0006muA comparator circuit 300pA 2000ns 5mm 7mV
Texas InstrumentsTLV3502AID
Tube TLV3502 CMOS Push-Pull Rail-to-Rail TTL 0.00001muA comparator circuit 10pA 7.5ns 4.9mm 6mV
Texas InstrumentsTLV3501AID
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV3501AIDG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
STMicroelectronicsTS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
Analog DevicesMAX9201ESE+
MAX9201 Series 10.5 V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16

Descriptions

Descriptions of Analog Devices MAX9692ESE+ provided by its distributors.

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
Tube OPEN-EMITTER 30muA Matte Tin (Sn) comparator circuit 20muA 2ns 9.9mm 11500muV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated