Analog Devices MAX9650AZK+

OP Amp Single GP R-R I/O ±10V/20V 5-Pin TSOT-23 Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9650AZK+.

Alternate Parts

Price @ 1000
$ 1.83
Stock
82,882
256,702
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
-
5
-3db Bandwidth
-
35 MHz
Bandwidth
-
35 MHz
Gain
-
-
Slew Rate
-
40 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
20 V
20 V
Number of Channels
-
1
Max Power Dissipation
-
297.4 mW
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX9650AZK+ provided by its distributors.

OP Amp Single GP R-R I/O ±10V/20V 5-Pin TSOT-23 Cut Tape
Tube DUAL TFT-LCD Panels: VCOM Driver Active video amp IC 125C 60dB 2.9mm 3.7mA
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated