Analog Devices MAX9650AZK+T

MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 2.9mm 1muA
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9650AZK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.26%

CAD Models

Download Analog Devices MAX9650AZK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMH6640MFX/NOPB
TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101BIM5X/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4390EUK+T
Operational Amplifier, Single, 85 MHz, 1, 500 V/ s, 2.25V to 5.5V, SOT-23, 5
Texas InstrumentsOPA137NA/3K
Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 5-SOT-23 -40 to 85
Analog DevicesAD8001ARTZ-REEL7
ROHS3Compliant EAR99 AD8001 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 5V 75dB
Analog DevicesLT1784IS5#TRMPBF
LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23

Descriptions

Descriptions of Analog Devices MAX9650AZK+T provided by its distributors.

MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 2.9mm 1muA
OP Amp Single GP R-R I/O 20V 5-Pin TSOT-23 T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
OP AMP, 35MHZ, 40V/US, TSOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 35MHz; Slew Rate: 40V/µs; Supply Voltage Range: ± 4.5V to ± 10V, 6V to 20V; Amplifier Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated