Analog Devices MAX9546ESA+

INDUSTRIAL Surface Mount BICMOS Differential Video Amp 70V/mus 1.9512W 18MHz 8.5V
$ 1.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9546ESA+.

Farnell

Datasheet16 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9546ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M/NOPB
ROHS3Compliant EAR99 LM318 Tube op amp amplifier circuit 4.9mm 0.75muA 4mV 15000kHz
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Analog DevicesADA4610-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX9546ESA+ provided by its distributors.

INDUSTRIAL Surface Mount BICMOS Differential Video Amp 70V/mus 1.9512W 18MHz 8.5V
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
VIDEO INTERFACE DIFF, 8SOIC; Amplifier IC Type:Video; No. of Amplifiers:1; Gain, Bandwidth -3dB:18MHz; Slew Rate:70V/µs; Output Type:Fully Differential; Voltage, Supply Min:7.5V; Voltage, Supply Max:10V; Case Style:SOIC-EP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:18MHz; Base Number:9546; Max Gain:2; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Settling:400ns; Voltage, Supply +Nom:11V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated