Analog Devices MAX9650AUA+

IC AMP TFT-LCD 8UMAX / Video Amp 1 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9650AUA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-3.12%

CAD Models

Download Analog Devices MAX9650AUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4266EUA-T
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz
Analog DevicesMAX4266EUA
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX4265EUA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX9650AUA+ provided by its distributors.

IC AMP TFT-LCD 8UMAX / Video Amp 1 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP
MAX9650 Tube DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 3mm 1muA
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE;
OP AMP, 35MHZ, 40V/US, UMAX-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 35MHz; Slew Rate: 40V/µs; Supply Voltage Range: ± 4.5V to ± 10V, 6V to 20V; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated