Analog Devices MAX9650AUA+T

MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 3mm 1muA
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9650AUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4266EUA-T
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz
Analog DevicesMAX4266EUA
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX4265EUA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX9650AUA+T provided by its distributors.

MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 3mm 1muA
High Current and Fast Settling Time to Quickly Restore VCOM Voltage for TFT LCDs
Ciiva
OP Amp Single GP R-R I/O 20V 8-Pin uMAX EP T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE;
High-Current VCOM Drive Op Amps for TFT LCDs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9650AUAT