Analog Devices MAX9508ATE+T

Video Filter Amplifier with SmartSleep 16-Pin TQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9508ATE+T.

DigiKey

Datasheet25 pages19 years ago

CAD Models

Download Analog Devices MAX9508ATE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
Stock
61,255
185,928
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
6 dB
6 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
3
Max Power Dissipation
1.25 W
1.25 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-05-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-06-17
LTD Date2017-06-17

Descriptions

Descriptions of Analog Devices MAX9508ATE+T provided by its distributors.

Video Filter Amplifier with SmartSleep 16-Pin TQFN EP T/R
MAX9508 Tape & Reel (TR) e3 QUAD video amp IC 125C 6dB 0.8mm 13mA
Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PQCC16
IC AMP VIDEO FILTER 16-TQFN SMD
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated