Analog Devices MAX9508ATE+

AUTOMOTIVE Surface Mount BICMOS ROHS3Compliant Video Amp 1.25W 2.7V 13mA 0.8mm
$ 0.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9508ATE+.

Inventory History

3 month trend:
+0.00%

Related Parts

Tin GULL WING 2003 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 62dB
Analog DevicesADA4891-3ARZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Analog DevicesADA4853-3YCPZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Digital Video Products High Performance Amplifier
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX9508ATE+ provided by its distributors.

AUTOMOTIVE Surface Mount BICMOS ROHS3Compliant Video Amp 1.25W 2.7V 13mA 0.8mm
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
IC, VIDEO FILTER AMPLIFIER, TRI, TQFN-16; IC, VIDEO FILTER AMPLIFIER, TRI, TQFN-16; Supply Voltage Range:2.7V to 3.6V; No. of Amplifiers:3; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:TQFN; No. of Pins:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated