Analog Devices MAX9491ETP080+T

Programmable PLL Clock Generator Single 20-Pin TQFN EP T/R
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9491ETP080+T.

_legacy Avnet

Datasheet11 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9491ETP080+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.12
Stock
161,050
65,459
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Silicon LabSI5351B-B-GM
Programmable PLL Clock Generator Single 0.0025MHz to 200MHz 20-Pin QFN Bulk
Silicon LabSI5351B-B-GMR
Programmable PLL Clock Generator Single 20-Pin QFN T/R
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
Clock Generator/Frequency Synthesizer /PLL
Tin Active CLOCK GENERATOR PROCESSOR SPECIFIC Crystal (Type) IC 10Weeks -40C 4mm 200MHz
VersaClock 5 Low Power Programmable Clock Generator

Descriptions

Descriptions of Analog Devices MAX9491ETP080+T provided by its distributors.

Programmable PLL Clock Generator Single 20-Pin TQFN EP T/R
LVCMOS Crystal PLL Clock Generator 20-WQFN Exposed Pad MAX9491 clock generator circuit 3.3V 200MHz 5mm -40C~85C
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated