Analog Devices MAX942EUA

Comparator, 2 Func, 5500uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942EUA.

IHS

Datasheet14 pages16 years ago

Augswan

CAD Models

Download Analog Devices MAX942EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.04
Stock
165,073
110,202
110,202
Authorized Distributors
0
5
5
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
5.5 mV
3 mV
3 mV
Propagation Delay
-
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
81.94 dB
81.94 dB
Common Mode Rejection Ratio
-
81.94 dB
81.94 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Analog Devices MAX942EUA provided by its distributors.

Comparator, 2 Func, 5500uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
Comparator Dual R-R I/P 5.5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Non-RoHS Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 81.94dB CMRR 81.94dB PSRR 3/5V 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated