Analog Devices MAX942EUA+

MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - MICRO-8
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942EUA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

TME

Augswan

Inventory History

3 month trend:
+20.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX941EUA+
MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - MICRO-8
Analog DevicesMAX942CUA+
MAX942 Series 5.5 V 300 nA Surface Mount Dual General Purpose Comparator MICRO-8
Analog DevicesMAX942AUA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX942EUA+ provided by its distributors.

MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - MICRO-8
Comparator Dual R-R I/P 5.5V 8-Pin uMAX / IC COMPARATOR R-R 8-UMAX
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX942 CMOS Push-Pull TTL 0.4muA comparator circuit 150nA 80ns 3.05mm 3mV
Comparator, 2 Func, 5500uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942EUA+..