Analog Devices MAX942CSA

IC COMPARATOR DUAL 3V/5V 8-SOIC / High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942CSA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

iiiC

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices MAX942CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.964
$ 4.964
Stock
360,392
316,170
316,170
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
81.94 dB
81.94 dB
Common Mode Rejection Ratio
-
81.94 dB
81.94 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5 V
5 V

Descriptions

Descriptions of Analog Devices MAX942CSA provided by its distributors.

IC COMPARATOR DUAL 3V/5V 8-SOIC / High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator 0C~70C 81.94dB CMRR 81.94dB PSRR 2mV @ 5.5V 80ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated