Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA393A

Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA393A.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi KA393A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.164
$ 0.164
Stock
655,458
312,795
312,795
Authorized Distributors
5
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
1 mV
1 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM2903SNG
Comparator, 2 Func, 15000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
onsemiLM393SNG
Comparator, 2 Func, 9000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi KA393A provided by its distributors.

Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
Ic,volt Comparator,dual,bipolar,dip,8Pin,plastic Rohs Compliant: Yes
Comparator Dual ±18V/36V 8-Pin PDIP Tube
Tube KA393 0.4muA Tin (Sn) comparator circuit 0.25muA @ 5V 1.4mus 5.33mm 2mV
The KA293 series consists of two independent voltage comparators designed to operate from a single power supply over a wide voltage range. Product Highlights: Single Supply Operation: 2V to 36V Dual Supply Operation: 1V to 18V Allow Comparison of Voltages Near Ground Potential Low Current Drain 800A Typ Compatible with all Forms of Logic Low Input Bias Current 25nA Typ Low Input Offset Current 5nA Typ. Low Offset Voltage 1mV Typ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd