Analog Devices MAX941ESA

Comparator Single R-R I/P 5.5V 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941ESA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.88
$ 4.88
Stock
489,844
1,321,257
1,321,257
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
81.94 dB
81.94 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5 V
5 V

Descriptions

Descriptions of Analog Devices MAX941ESA provided by its distributors.

Comparator Single R-R I/P 5.5V 8-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING BIPOLAR with Latch Shutdown with Latch, Shutdown Comparator -40C~85C 81.94dB CMRR 81.94dB PSRR 3/5V 4.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated