Analog Devices MAX933CSA

Comparator Dual ±5.5V/11V 8-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933CSA.

_legacy Avnet

Datasheet16 pages29 years ago

Alternate Parts

Price @ 1000
$ 5.89
$ 5.89
Stock
29,635
574,795
574,795
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
1.25 V
1.25 V
Max Supply Voltage
11 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-04
LTD Date2015-09-04

Descriptions

Descriptions of Analog Devices MAX933CSA provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin SOIC N
IC COMPARATOR DUAL W/REF 8-SOIC
IC COMPARATOR 2 W/VOLT REF 8SOIC
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 50mV 4.9mm
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated