Analog Devices MAX933ESA+T

Comparator Dual ±5.5V/11V 8-PIN SOIC N T/r / IC Comp Dual Low Pwr W/ref 8SOIC
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+39.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX931ESA+
Comparator Single ±5.5V/11V 8-Pin SOIC N
Analog DevicesMAX931ESA+T
MAX931 Series 11V Surface Mount Single Voltage Reference Comparator - SOIC-8
Analog DevicesMAX931CSA+T
MAX931 Series 11 V Surface Mount Single Voltage Reference Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX933ESA+T provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin SOIC N T/R / IC COMP DUAL LOW PWR W/REF 8SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Comparator, Dual, 12Us, Nsoic; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:12Μs; Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Ic Output Type:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX933ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX933ESA-T
  • MAX933ESAT