Analog Devices MAX9321BESA

Differential Receiver/driver
$ 5.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9321BESA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.03
$ 7.225
Stock
139,527
71,725
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Logic Function
Receiver
-
Max Frequency
3 GHz
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX9321BESA provided by its distributors.

DIFFERENTIAL RECEIVER/DRIVER
3V~5.5V 3GHz - Clock Buffers, Drivers ROHS
Single Transmitter/Receiver 8-Pin SOIC N
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated