Analog Devices MAX922MSA/PR

Dual Comparator 10000 Uv Offset-max 14000 Ns Response Time PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX922MSA/PR.

_legacy Avnet

Datasheet17 pages16 years ago

CAD Models

Download Analog Devices MAX922MSA/PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Analog DevicesMAX922ESA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator -SOIC-8
Analog DevicesMAX932ESA+
Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 5mm 5V
Analog DevicesMAX923ESA+T
MAX923 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8
Texas InstrumentsTLV3492AID
Tube TLV3491 CMOS Push-Pull Rail-to-Rail 0.00001muA comparator circuit 10pA 12000ns 4.9mm 15mV
Texas InstrumentsTLV3491AID
1.8V, Nanopower, PUSH-PULL OUTPUT COMPARATOR | IC COMPARATOR P-P NANOPWR 8-SOIC
Texas InstrumentsTLV3492AIDR
Dual Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX922MSA/PR provided by its distributors.

DUAL COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDSO8
Comparator Dual ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX922MSAPR