Analog Devices MAX921CPA

Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921CPA.

_legacy Avnet

Datasheet17 pages16 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices MAX921CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.512
$ 6.512
Stock
105,759
226,403
226,403
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX921CPA provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8
Comparator Single ±5.5V/11V 8-Pin PDIP N
Non-RoHS Compliant Contains Lead with Voltage Reference 2009 with Voltage Reference Comparator 0C~70C 727mW 80dB CMRR 80dB PSRR 50mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX921-CPA