Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX921EPA+

Comparator Single ±5.5V/11V 8-PIN PDIP N / IC Comp Sngl Low Pwr W/ref 8DIP
$ 7.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921EPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-3.47%

CAD Models

Download Analog Devices MAX921EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX931CPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N
Analog DevicesMAX932CPA+
Comparator Dual ±5.5V/11V 8-Pin PDIP N / IC COMP DUAL LOW PWR W/REF 8DIP
Analog DevicesMAX931EPA+
Comparator, Single, 12Us, Dip; |Maxim Integrated / Analog Devices MAX931EPA+

Descriptions

Descriptions of Analog Devices MAX921EPA+ provided by its distributors.

Comparator Single ±5.5V/11V 8-Pin PDIP N / IC COMP SNGL LOW PWR W/REF 8DIP
Ultra Low-Power, Single/Dual-Supply Comparators
Tube MAX921 CMOS TTL Matte Tin (Sn) comparator circuit 5muA 14000ns 9.375mm 50mV
COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDIP8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 12US, DIP; Comparator Type: Micropower; No. of Comparators: 1 Comparator; Response Time: 12µs; Supply Voltage Range: 2.5V to 11V, ± 1.25V to ± 5.5V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated