Analog Devices MAX9144EUD

Comparator Quad R-R I/P 5.5V 14-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9144EUD.

IHS

Datasheet11 pages4 years ago

Augswan

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.457
Stock
97,825
490,452
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Input Offset Voltage (Vos)
4.5 mV
2 mV
Propagation Delay
-
40 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
81.94 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9144EUD provided by its distributors.

Comparator Quad R-R I/P 5.5V 14-Pin TSSOP
Comparator, 4 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO14
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 81.94dB CMRR 81.94dB PSRR 1.5mV 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated