Analog Devices MAX9144EUD+

MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - TSSOP-14
$ 3.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9144EUD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Augswan

Future Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download Analog Devices MAX9144EUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9108EUD+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9108EUD+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
STMicroelectronicsLM339APT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901AVQPWRG4Q1
Automotive precision quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901AVQPWR
Precision quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901AVQPWRQ1
Automotive precision quad differential comparator 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX9144EUD+ provided by its distributors.

MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - TSSOP-14
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP
Tube MAX9144 CMOS Push-Pull TTL e3 comparator circuit 0.32muA @ 5V 40ns 5.1mm 1.5mV
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 40NS, TSSOP; Comparator Type:High Speed; No. of Channels:4Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TSSOP; No. of Pins:14Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
COMPARATOR, QUAD, 40NS, TSSOP; Comparator Type: High Speed; No. of Comparators: 4 Comparators; Response Time: 40ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated