Analog Devices MAX9144ESD

Comparator Quad R-R I/P 5.5V 14-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9144ESD.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 3.79
Stock
225,185
204,748
Authorized Distributors
0
6
Case/Package
-
SOIC
Number of Pins
-
14
Input Offset Voltage (Vos)
-
2 mV
Propagation Delay
-
40 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
81.94 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX9144ESD provided by its distributors.

Comparator Quad R-R I/P 5.5V 14-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant GULL WING BIPOLAR Contains Lead General Purpose Comparator -40C~85C 81.94dB CMRR 81.94dB PSRR 1.5mV 8.65mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated