Analog Devices MAX9144ESD+

MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9144ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Factory Futures

Augswan

Inventory History

3 month trend:
+11.64%

CAD Models

Download Analog Devices MAX9144ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX908CSD+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX978ESE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX977ESD+
Comparator Dual R-R O/P 5.25V 14-Pin SOIC N
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX9144ESD+ provided by its distributors.

MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N
Tube MAX9144 CMOS Push-Pull TTL e3 comparator circuit 0.32muA @ 5V 40ns 8.75mm 1.5mV
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
IC, COMPARATOR, LOW POWER, QUAD; Comparator Type: High Speed; No. of Comparators: 4 Comparators; Response Time: 40ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifier Case Style: SOIC; Base Number: 9144; No. of Comparators: 4; No.Comparators: 4; Operating Temperature Range: -40°C to +85°C; Output Compatibility: CMOS, TTL; Supply Current: 165µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9144ESD+.