Analog Devices MAX9142EKA

Comparator Dual R-R I/P 5.5V 8-Pin SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9142EKA.

IHS

Datasheet13 pages17 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 2.985
$ 2.985
Stock
6,886
641,895
641,895
Authorized Distributors
0
6
6
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4.5 mV
2 mV
2 mV
Propagation Delay
-
40 ns
40 ns
Power Supply Rejection Ratio (PSRR)
-
81.94 dB
81.94 dB
Common Mode Rejection Ratio
-
81.94 dB
81.94 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9142EKA provided by its distributors.

Comparator Dual R-R I/P 5.5V 8-Pin SOT-23
Comparator, 1 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated