Analog Devices MAX912CSE

Non-RoHS Compliant GULL WING BIPOLAR Contains Lead with Latch Comparator 0C~70C 696mW 100dB 5V
$ 4.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX912CSE.

_legacy Avnet

Datasheet11 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX912CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 13.54
$ 13.54
Stock
111,341
300,145
300,145
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
14 ns
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
110 dB
110 dB
Min Supply Voltage
-7 V
-7 V
-7 V
Max Supply Voltage
7 V
7 V
7 V

Related Parts

Analog DevicesMAX912ESE+
MAX912 Series 10 V 5 uA Surface Mount Dual Comparator - SOIC-16
Analog DevicesAD96687BRZ
Tube AD96687 Complementary ECL Open-Emitter 13muA comparator circuit 10muA 2.5ns 10mm 5V
Analog DevicesMAX978ESE+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX978ESE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX912CSE provided by its distributors.

Non-RoHS Compliant GULL WING BIPOLAR Contains Lead with Latch Comparator 0C~70C 696mW 100dB 5V
DUAL, ULTRA-FAST, LOW-POWER, PRECISION TTL COMPARATOR Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated