Analog Devices MAX978ESE+

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
$ 7.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX978ESE+.

Augswan

Datasheet10 pages11 years ago

Analog Devices

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC
Analog DevicesMAX9144ESD+
MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
Analog DevicesMAX977ESD+
Comparator Dual R-R O/P 5.25V 14-Pin SOIC N
Analog DevicesAD96687BRZ
Tube AD96687 Complementary ECL Open-Emitter 13muA comparator circuit 10muA 2.5ns 10mm 5V
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Analog Devices MAX978ESE+ provided by its distributors.

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Single/Dual/Quad, SOT23, Singl
Tube MAX978 CMOS Rail-to-Rail TTL 0.3muA comparator circuit 0.075muA @ 5.5V 28ns 9.9mm 4mV
Comparator Quad R-R O/P 5.5V 16-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, R To R, Quad, 20Ns, Nsoic; Comparator Type:High Speed; No. Of Comparators:4 Comparators; Response Time:20Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Nsoic; No. Of Pins:16Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX978ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated