Analog Devices MAX9100ESA

Comparator Single CMOS Push-Pull 1V to 5.5V 8-Pin SOIC
$ 0.932

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9100ESA.

_legacy Avnet

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Analog DevicesMAX919ESA+T
MAX919 Series 5.5V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX919ESA+
MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX985ESA+
MAX985 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX9100ESA provided by its distributors.

Comparator Single CMOS Push-Pull 1V to 5.5V 8-Pin SOIC
ROHS3Compliant GULL WING BICMOS General Purpose General Purpose Comparator -40C~85C 68dB CMRR 66dB PSRR ±2mV 4.9mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated