Analog Devices MAX919ESA+

MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
$ 1.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX919ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+12.01%

CAD Models

Download Analog Devices MAX919ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Analog DevicesMAX9022ASA+
Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
Analog DevicesMAX987ESA+T
MAX987 Series 5.5V 10 nA SMT Single General Purpose Comparator - SOIC-8
Analog DevicesMAX985ESA+
MAX985 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX919ESA+ provided by its distributors.

MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Comparator Single R-R O/P 5.5V 8-Pin SOIC N Tube
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, COMPARATOR, PUSH-PULL, SINGLE; Comparator Type:Low Power; No. of Comparators:1; Response Time:22µs; IC Output Type:CMOS, Push Pull; Output Compatibility:CMOS; Supply Current:380nA; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:919; No. of Channels:1; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:CMOS Compatible - Pushpull; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX919ESA+.