Analog Devices MAX9013ESA

SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators | IC COMP LOW PWR SNGL TTL 8SOIC
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9013ESA.

IHS

Datasheet12 pages24 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.6
$ 3.52
Stock
158,094
1,434,827
Authorized Distributors
1
5
Case/Package
SOP
SOIC
Number of Pins
-
8
Input Offset Voltage (Vos)
5.5 mV
3 mV
Propagation Delay
-
9 ns
Power Supply Rejection Ratio (PSRR)
-
82 dB
Common Mode Rejection Ratio
-
95 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9013ESA provided by its distributors.

SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators | IC COMP LOW PWR SNGL TTL 8SOIC
Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8
Comparator Single 5.5V 8-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated