Analog Devices MAX8883EUTGG

Positive GULL WING BICMOS EAR99 voltage regulator linear 85C 695mW 1.45mm 0.072V
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8883EUTGG.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.66
$ 3.01
Stock
46,937
50,003
Authorized Distributors
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
-
3 V
Output Current
-
160 mA
Dropout Voltage
-
144 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Analog DevicesMAX8530ETTG2+T
Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
Analog DevicesMAX8882EUTAQ+T
Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23
Analog DevicesMAX8530EBTJJ+T
Dual Low-Dropout Linear Regulator with Reset or Low-Noise Output in UCSP or QFN
Texas InstrumentsLP8900TLE-AAAH/NOPB
75dB~30dB(1kHz~1MHz) 120¦ÌA Fixed 200mA 2 2.7V 1.8V 2.7V,2.7V 5.5V 160mV@ 200mA BGA , 410¦Ìm
Texas InstrumentsLP8900TLE-3333/NOPB
75dB~30dB(1kHz~1MHz) 120¦ÌA Fixed 200mA 2 2.8V 1.8V 2.8V,2.8V 5.5V 160mV@ 200mA BGA , 410¦Ìm
IC REG LDO .3A 3.0/3.0V TSOT23-6 / Linear Voltage Regulator IC Positive Fixed 2 Output 300mA TSOT-23-6

Descriptions

Descriptions of Analog Devices MAX8883EUTGG provided by its distributors.

Positive GULL WING BICMOS EAR99 voltage regulator linear 85C 695mW 1.45mm 0.072V
LDO Regulator Pos 3V3V 0.16A/0.16A 6-Pin SOT-23
IC REG LINEAR 3.3V/3.3V SOT23-6
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated