Analog Devices MAX8668ETEA+

IC Reg Quad Buck/lnr Sync 16TQFN
$ 3.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8668ETEA+.

element14 APAC

Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTPS65120RGTR
4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
Texas InstrumentsTPS65123RGTT
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC 16-VQFN -40 to 85
Texas InstrumentsTPS65124RGTR
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Analog DevicesMAX8620YETD+T
Power Management Specialized - PMIC uPMIC for Microprocessors or DSPs in Portable Equipment
Analog DevicesMAX1747EUP+
SWITCHED CAPACITOR REGULATOR 2000 kHz SWITCHING FREQ-MAX PDSO20

Descriptions

Descriptions of Analog Devices MAX8668ETEA+ provided by its distributors.

IC REG QUAD BUCK/LNR SYNC 16TQFN
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:1.2A; Voltage Tolerance ±:1.5%; Output Voltage Adjustable Max, Vout:3.3V ;RoHS Compliant: Yes
DC-DC STEP DOWN CONVERTER, DUAL, SMD; Voltage Regulator Type:1.5MHz Dual Step Down; Voltage, Input Max:5.5V; Voltage, Output Max:3.3V; Max Output Current:1.2A; Voltage, Output Adjustable Max:3.3V; Voltage, Output Adjustable Min:0.6V; Frequency:1500kHz; Voltage, Supply Min:2.6V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8668; Voltage, Dropout:130mV; Voltage, Input Min:2.6V; Voltage, Output:3.3V; Voltage, Output Min:0.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated