Analog Devices MAX8588ETM+

Power Management System 48-Pin TQFN EP / IC PMIC HI EFF LOW IQ 48-TQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8588ETM+.

Augswan

Datasheet31 pages21 years ago
Datasheet7 pages0 years ago

element14

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX8588ETM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX1586CETM+
High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30604RKGT
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
High Current Synchronous Buck Converter High Current Synchronous Buck Converter

Descriptions

Descriptions of Analog Devices MAX8588ETM+ provided by its distributors.

Power Management System 48-Pin TQFN EP / IC PMIC HI EFF LOW IQ 48-TQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Supply IC; Input Voltage Primary Max:5.5V; Output Current Max:1.2A; Output Voltage Max:5.5V; No. of Outputs:1; Power Dissipation, Pd:2105mW; Frequency:1MHz; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, POWER MANAGEMENT, QFN-48; Input Volt; IC, POWER MANAGEMENT, QFN-48; Input Voltage:5.5V; No. of Outputs:1; Power Dissipation Pd:2.105W; Supply Voltage Range:2.6V to 5.5V; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated