Analog Devices MAX8535AEUA+

Matte Tin (Sn) EAR99 1997 Not Qualified hot swap controller 3mm 12V 85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8535AEUA+.

_legacy Avnet

Datasheet20 pages22 years ago

Newchip Electronics Limited

CAD Models

Download Analog Devices MAX8535AEUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
Stock
76,071
31,239
Authorized Distributors
0
1
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
8 V
Max Supply Voltage
-
14 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1614EUA+T
Tape & Reel (TR) MAX1614 High-Side 1997 gate driver -40C~150C TJ 0.04mA 0.6V 2V 3mm
Analog DevicesMAX1614EUA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3mm 0.6V 2V 60muA -40C~150C TJ
Analog DevicesMAX17601AUA+
Tube MAX17601 Low-Side 2012 gate driver 5ns -40C~150C TJ 4A 4A 1.0309W
Analog DevicesMAX5075AAUA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3.05mm 4.5/15V 825mW 3A 3A
Analog DevicesMAX8552EUB+
Tube MAX8552 Half-Bridge 2007 gate driver 11ns -40C~150C TJ 30A 444mW

Descriptions

Descriptions of Analog Devices MAX8535AEUA+ provided by its distributors.

Matte Tin (Sn) EAR99 1997 Not Qualified hot swap controller 3mm 12V 85C
Simplest, smallest OR-ing MOSFET Controllers with Fastest Reverse-Current Protection
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated