Analog Devices MAX1614EUA+

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3mm 0.6V 2V 60muA -40C~150C TJ
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1614EUA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+51.06%

CAD Models

Download Analog Devices MAX1614EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX8535AEUA+
Matte Tin (Sn) EAR99 1997 Not Qualified hot swap controller 3mm 12V 85C
Analog DevicesMAX17601AUA+
Tube MAX17601 Low-Side 2012 gate driver 5ns -40C~150C TJ 4A 4A 1.0309W
Analog DevicesMAX5075AAUA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3.05mm 4.5/15V 825mW 3A 3A
Analog DevicesMAX8552EUB+
Tube MAX8552 Half-Bridge 2007 gate driver 11ns -40C~150C TJ 30A 444mW

Descriptions

Descriptions of Analog Devices MAX1614EUA+ provided by its distributors.

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3mm 0.6V 2V 60muA -40C~150C TJ
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 5V; Supply Voltage Max: 26V; Driver Case Style: µMAX; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1614EUA+.