Analog Devices MAX808LEPA+

Processor Supervisor 4.675V 0V to 5.5V 8-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX808LEPA+.

DigiKey

Datasheet12 pages19 years ago

ShanghaiCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.604
Stock
80,297
186,273
Authorized Distributors
0
4
Case/Package
-
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.6 V
4.6 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
No
No
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX703CPA+
ROHS3Compliant Tube MAX703 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesMAX819LCPA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC SUPERVISOR MPU 5V 8-DIP
Analog DevicesMAX704CPA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 5V 9.375mm 140ms Minimum 727mW

Descriptions

Descriptions of Analog Devices MAX808LEPA+ provided by its distributors.

Processor Supervisor 4.675V 0V to 5.5V 8-Pin PDIP N
ROHS3Compliant Tube MAX808 CMOS RAM WRITE PROTECTION BATTERY-BACKUP MODE supervisor 5V 9.375mm 140ms Minimum 727mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated