Analog Devices MAX704CPA+

ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 5V 9.375mm 140ms Minimum 727mW
$ 8.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX704CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
-41.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX819MCPA+
ROHS3Compliant Tube MAX819 Battery Backup Circuit supervisor 4.5V 9.375mm 140ms Minimum 727mW
Analog DevicesMAX703CPA+
ROHS3Compliant Tube MAX703 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesMAX819LCPA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC SUPERVISOR MPU 5V 8-DIP

Descriptions

Descriptions of Analog Devices MAX704CPA+ provided by its distributors.

ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 5V 9.375mm 140ms Minimum 727mW
Low-Cost Microprocessor Supervisory Circuits with Battery Backup
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MPU SUPERVISOR, 5.5V, DIP-8; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 0V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated