Analog Devices MAX7300ANI+

DUAL CMOS Push-Pull Through Hole I/O Expander 727mW -40C~125C 4.5mA 10mA 400kHz
$ 4.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7300ANI+.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipENC28J60-I/SP
Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 RoHS Compliant: Yes
MicrochipMCP23016-I/SP
I²C Bus IC Operating temperature: -40...85 °C Power supply: 2...5.5 V Package: PDIP-28
MicrochipMCP23017-E/SP
MICROCHIP - MCP23017-E/SP - Expander I/O, 16 bits, 1.7 MHz, I2C, S¨¦rie, 1.8 V, 5.5 V, DIP
Analog DevicesMAX3100CPD+
MAX3100 Series 5.5 V 0.27 mA 800 mW SPI/MICROWIRE-Compatible UART - PDIP-14
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
Analog DevicesMAX335CNG+
MAX335 Series SPST 20 V 100 Ohm Through Hole Analog Switch - PDIP-24

Descriptions

Descriptions of Analog Devices MAX7300ANI+ provided by its distributors.

DUAL CMOS Push-Pull Through Hole I/O Expander 727mW -40C~125C 4.5mA 10mA 400kHz
IC XPNDR 400KHZ I2C 2-WIRE 28DIP
IC 2-WIRE INTRFC I/O EXP 28-DIP
20-PORT OR 28-PORT I/O EXPANDER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated