Analog Devices MAX705ESA

IC SUPERVISOR 1 CHANNEL 8SOIC / Low-Cost, uP Supervisory Circuits
$ 3.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX705ESA.

HQonline

Datasheet12 pages13 years ago

iiiC

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices MAX705ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 1.901
$ 1.901
Stock
1,091,778
2,008,095
2,008,095
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesMAX7705ESA+
Processor Supervisor 4.65V 1.2V to 5.5V 8-Pin SOIC
Analog DevicesMAX705CSA+T
MAX705 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesDS1705ESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesADM8699ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX705ESA provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Low-Cost, uP Supervisory Circuits
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N
1.2V 5.5V SOIC-8 4.9mm*3.9mm*1.55mm
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 500muA 471mW 140ms Minimum
LOW-COST, MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8
IC MPU SUPERVISORY CIRCUIT 8SOIC
LOW COST, MICROPROCESSOR SUPERVISORY CIRCUIT<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated