Analog Devices MAX6866UK43D3S+

Dual Gull Wing Power Supply Management Circuit Bicmos Supervisor 85C 571MW 2.9MM 2.5V
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6866UK43D3S+.

Upverter

Technical Drawing1 page6 years ago

ShanghaiCT

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6866UK43D3S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.68
Stock
52,046
63,944
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
225 ms
225 ms
Undervoltage Threshold
-
4.193 V
Overvoltage Threshold
-
4.408 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6864UK23D3S+T
Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6822LUK+T
Supervisory Circuits Low-Voltage SOT23 uP Supervisors with Manual Reset and Watchdog Timer
Analog DevicesMAX6864UK29D3S+T
Processor Supervisor 2.925V 1.2V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6866UK43D3S+ provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT BICMOS supervisor 85C 571mW 2.9mm 2.5V
IC SUPERVISOR 1 CHANNEL SOT23-5
ICPOWER SUPPLY SUPERVISORBICMOSTSOP5PINPLASTIC
Nanopower µP Supervisory Circuits with Manual Reset and Watchdog Timer Ideal for Portable Applications
Ciiva
MAXIM INTEGRATED PRODUCTS MAX6866UK43D3S+ SUPERVISORS
MAX6866 NANOPOWER MICROPROCESSOR
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated