Analog Devices MAX6866UK43D3S+T

Processor Supervisor 4.3V 1.2V to 5.5V 5-Pin SOT-23 T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6866UK43D3S+T.

Upverter

Technical Drawing1 page7 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6866UK43D3S+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.16
Stock
63,944
52,046
Authorized Distributors
1
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
-
Reset Timeout
225 ms
225 ms
Undervoltage Threshold
4.193 V
-
Overvoltage Threshold
4.408 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823-50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-50QDBVRG4Q
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6866UK43D3S+T provided by its distributors.

Processor Supervisor 4.3V 1.2V to 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset TIN supervisor 2.5V 2.9mm 150ms 571mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated