Analog Devices MAX6864UK18D3S+

Processor Supervisor 1.8V 1.2V to 5.5V 5-Pin SOT-23
$ 2.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6864UK18D3S+.

SHENGYU ELECTRONICS

Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.32
$ 1.68
Stock
73,306
56,543
Authorized Distributors
1
1
Case/Package
-
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
150 ms
Undervoltage Threshold
-
1.755 V
Overvoltage Threshold
-
1.845 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.2 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX824LEUK+T
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesMAX824TEUK+T
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX823SEUK+T
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT823 Series 3.08 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT824SSDI-GT3,VOLTAGE SUPERVISOR,3V,3.3V,5V, WDT, RESET INPUT,5-PIN SC-70

Descriptions

Descriptions of Analog Devices MAX6864UK18D3S+ provided by its distributors.

Processor Supervisor 1.8V 1.2V to 5.5V 5-Pin SOT-23
IC SUPERVISOR 1 CHANNEL SOT23-5
ICPOWER SUPPLY SUPERVISORBICMOSTSOP5PINPLASTIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated