Analog Devices MAX824LEUK+T

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX824LEUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Newark

ShanghaiCT

Inventory History

3 month trend:
+40.52%

CAD Models

Download Analog Devices MAX824LEUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX824MEUK+T
Processor Supervisor 4.38V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
MCP131X Series 4.6 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Analog DevicesMAX825MEUK+T
Processor Supervisor 4.38V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsTPS3824-50DBVT
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
Texas InstrumentsTPS3824-50DBVR
Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX824REUK+T
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX824LEUK+T provided by its distributors.

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
MAX824L Series 4.7 V 280 ms SMT Push Pull Microprocessor Supervisor - SOT-23-5
5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset
MAXIM INTEGRATED PRODUCTS MAX824LEUK+T. Microcontroller Supervisory Circuit, Active-High, Active-Low Reset, 1.2V-5.5Vin, SOT-23-5
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISORY CIRCUIT, SOT-23-5; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 824; IC Generic Number: 824; Logic Function Number: 824; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 10µA; Supply Voltage Range: 1.2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX824LEUK+T.
  • MAX824LEUK-T
  • MAX824LEUKT