Analog Devices MAX6703TKA+TG071

Processor Supervisor 3.08V/Adj/Adj 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6703TKA+TG071.

Augswan

Datasheet7 pages0 years ago

CAD Models

Download Analog Devices MAX6703TKA+TG071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.301
$ 3.301
Stock
49,241
182,704
182,704
Authorized Distributors
0
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
3 V
3 V
Overvoltage Threshold
4.75 V
3.15 V
3.15 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6701LKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6703AMKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6701SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer

Descriptions

Descriptions of Analog Devices MAX6703TKA+TG071 provided by its distributors.

Processor Supervisor 3.08V/Adj/Adj 2.5V/3V/3.3V/5V 8-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6703 Multi-Voltage Supervisor supervisor 5.5V 2.9mm 140ms Minimum 714mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6703TKATG071