What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6701SKA+T

Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6701SKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Sierra IC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-1.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6703ASKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6703SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6703ZKA+T
ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 2.5V 2.9mm 140ms 714mW

Descriptions

Descriptions of Analog Devices MAX6701SKA+T provided by its distributors.

Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Lead Free Active Low Active DUAL Multi-Voltage Supervisor Supervisor 125C 12muA 714mW 140ms
Processor Supervisor 2.93V/Adj/Adj 3 Active Low/Push-Pull 8-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mp Supervisor, Triple, Sot-23-8; Threshold Voltage:-; No. Of Supervisors/Monitors:3Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low, Push-Pull; Digital Ic Case:Sot-23; No. Of Pins:8Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6701SKA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6701SKA-T
  • MAX6701SKAT