Analog Devices MAX660CSA

Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
$ 3.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660CSA.

_legacy Avnet

Datasheet12 pages24 years ago

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.81%

CAD Models

Download Analog Devices MAX660CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 10.53
$ 10.53
Stock
1,033,224
551,065
551,065
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX1680ESA+
MAX1680 Series 5.5V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX660CSA provided by its distributors.

Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated