Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX660ESA+T

MAX660 Series 120 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
$ 10.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX660ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+46.99%

CAD Models

Download Analog Devices MAX660ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsMAX660M
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX660CSA
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Analog DevicesMAX642ACSA+
MAX642 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 450mA Switch 10W
Analog DevicesMAX633ACSA+
MAX633 Tube Matte Tin (Sn) Active DC to DC switching regulator 16.5V 4mm 450mA Switch 50kHz

Descriptions

Descriptions of Analog Devices MAX660ESA+T provided by its distributors.

MAX660 Series 120 mA 80 kHz Charge Pump SMT Switching Regulator - SOIC-8
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
MAX660 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 100mA 471mW
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N T/R
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump, Doubler/Inverting, Nsoic-8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:100Ma; Fixed Output Voltage Nom.:-; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX660ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660ESA-T
  • MAX660ESAT