Analog Devices MAX6467XS26D7-T

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
$ 1.07
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6467XS26D7-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6467XS26D7-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX6390XS31D4+T
Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circu
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesMAX6384XS31D3+T
SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits
Analog DevicesMAX6421XS29+T
Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Analog Devices MAX6467XS26D7-T provided by its distributors.

Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Processor Supervisor 2.625V 1.8V to 5V 4-Pin(3+Tab) SC-70 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 1.8V 2.025mm 1.2s 245mW
IC SUPERVISOR 1 CHANNEL SC70-4
IC MPU/RESET CIRC 2.625V SC70-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6467XS26D7+T
  • MAX6467XS26D7T