What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6421XS29+T

Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
$ 2.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6421XS29+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Factory Futures

Inventory History

3 month trend:
-3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesMAX6384XS31D3+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits
Analog DevicesMAX6467XS26D7-T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Analog DevicesMAX6384XS31D3+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits
Analog DevicesADM6711RAKSZ-REEL7
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Analog DevicesMAX6390XS31D4+T
Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circu
Analog DevicesMAX6390XS29D4+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits

Descriptions

Descriptions of Analog Devices MAX6421XS29+T provided by its distributors.

Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
ROHS3Compliant Tape & Reel (TR) MAX6421 Simple Reset/Power-On Reset supervisor 5V 2.025mm Adjustable/Selectable -40C~125C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6421XS29 T
  • MAX6421XS29-T
  • MAX6421XS29T